
Shielded, ferrite-core, general-purpose inductor with 47µH inductance and 30% tolerance. Features a 1.65A current rating, 121mΩ DCR, and a saturation current of 1.6A. Surface mountable in a 1038 package, operating from -40°C to 125°C. Tested at 100kHz with a Q factor of 22 and a self-resonant frequency of 8MHz.
Bourns SRU1038-470Y technical specifications.
| Package/Case | 1038 |
| Core Material | Ferrite |
| Current Rating | 1.65A |
| DC Current | 1.65A |
| DC Resistance (DCR) | 121mR |
| Depth | 10.3mm |
| Height | 3.8mm |
| Height - Seated (Max) | 0.162inch |
| Inductance | 47uH |
| Inductance Tolerance | 30% |
| Length | 10mm |
| Max DC Current | 1.65A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.65A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 8MHz |
| Series | SRU1038 |
| Series Resistance | 121mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1038-470Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
