
Shielded, ferrite-core general purpose inductor with 5.2µH inductance and 30% tolerance. Features a 4.6A DC current rating, 22mΩ DC resistance, and 4.8A saturation current. Operates within a -40°C to 125°C temperature range. Surface mountable with tape and reel packaging.
Sign in to ask questions about the Bourns SRU1038-5R2Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRU1038-5R2Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.6A |
| DC Current | 4.6A |
| DC Resistance (DCR) | 22mR |
| Depth | 10.3mm |
| Height | 3.8mm |
| Inductance | 5.2uH |
| Inductance Tolerance | 30% |
| Length | 10mm |
| Max DC Current | 4.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.6A |
| RoHS Compliant | Yes |
| Saturation Current | 4.8A |
| Self Resonant Frequency | 30MHz |
| Series | SRU1038 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1038-5R2Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.