
Surface mount shielded wirewound power inductor with 150µH inductance and 30% tolerance, designed for automotive applications. Features a ferrite core, 900mA current rating, and 0.476 Ohm DCR. Operates within a temperature range of -40°C to 125°C and is AEC-Q200 qualified. Dimensions include a 3.8mm height and 0.394-inch length and width.
Bourns SRU1038A-151Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 900mA |
| DC Resistance (DCR) | 476mR |
| Height | 3.8mm |
| Height - Seated (Max) | 0.162inch |
| Inductance | 150uH |
| Inductance Tolerance | 30% |
| Length | 0.394inch |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | No |
| Saturation Current | 800mA |
| Self Resonant Frequency | 5MHz |
| Series | SRU1038A |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.394inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRU1038A-151Y to view detailed technical specifications.
No datasheet is available for this part.