
Shielded, general-purpose fixed inductor featuring 220µH inductance with a 30% tolerance, designed for surface mount applications. This ferrite-core component offers a current rating of 800mA, a DC resistance of 350mΩ, and a saturation current of 700mA. Operating across a temperature range of -40°C to 125°C, it boasts a Q factor of 20 at 100kHz and a self-resonant frequency of 4MHz. Packaged in tape and reel, this RoHS compliant component is suitable for demanding electronic circuits.
Bourns SRU1048-221Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 350mR |
| Depth | 10.3mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.201inch |
| Inductance | 220uH |
| Length | 10mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Self Resonant Frequency | 4MHz |
| Series | SRU1048 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1048-221Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.