
Shielded, ferrite-core, surface mount general purpose inductor with 2.2µH inductance and 30% tolerance. Features a 6.5A maximum DC current rating, 6.3A saturation current, and 5.5A current. DC resistance is 5.3mΩ. Operating temperature range is -40°C to 125°C. Dimensions include a 10mm width, 4.8mm height, and 0.394-inch length.
Bourns SRU1048-2R2Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 5.5A |
| Current Rating | 6.5A |
| DC Resistance (DCR) | 5.3mR |
| Height | 4.8mm |
| Height - Seated (Max) | 0.201inch |
| Inductance | 2.2uH |
| Length | 0.394inch |
| Max DC Current | 6.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| RoHS Compliant | Yes |
| Saturation Current | 6.3A |
| Self Resonant Frequency | 55MHz |
| Series | SRU1048 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1048-2R2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.