
Shielded, surface mount general purpose inductor with 47µH inductance and 30% tolerance. Features a ferrite core, 1.7A DC current rating, and 1.5A saturation current. Operates from -40°C to 125°C with a DC resistance of 94mΩ. Packaged in a 1048 case size for tape and reel deployment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRU1048-470Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1048 |
| Core Material | Ferrite |
| Current | 7.8A |
| Current Rating | 1.7A |
| DC Current | 1.7A |
| DC Resistance (DCR) | 94mR |
| Depth | 10.3mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.201inch |
| Inductance | 47uH |
| Inductance Tolerance | 30% |
| Length | 10mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.7A |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 8MHz |
| Series | SRU1048 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1048-470Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
