
Shielded, ferrite-core general purpose inductor with 4.7µH inductance and 30% tolerance. Features a 5.5A maximum DC current rating, 4.75A saturation current, and 1.1A current. DC resistance is 9.5mΩ. Operates from -40°C to 125°C. Surface mount package with dimensions of 10mm width, 4.8mm height, and 0.394inch length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRU1048-4R7Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.1A |
| Current Rating | 5.5A |
| DC Resistance (DCR) | 9.5mR |
| Height | 4.8mm |
| Height - Seated (Max) | 0.201inch |
| Inductance | 4.7uH |
| Length | 0.394inch |
| Max DC Current | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Saturation Current | 4.75A |
| Self Resonant Frequency | 30MHz |
| Series | SRU1048 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1048-4R7Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
