Surface mount fixed inductor featuring 6.8µH inductance with a 30% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a 4.8A current rating with a low 18mΩ DC resistance. Operating across a -40°C to 125°C temperature range and meeting AEC-Q200 automotive standards, it is suitable for frequencies up to 100kHz.
Bourns SRU1048A-6R8Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.8A |
| DC Resistance (DCR) | 18mR |
| Height | 4.8mm |
| Height - Seated (Max) | 0.201inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Length | 0.394inch |
| Max DC Current | 4.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.8A |
| RoHS Compliant | Yes |
| Saturation Current | 4.1A |
| Self Resonant Frequency | 20MHz |
| Series | SRU1048A |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1048A-6R8Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.