
Surface mount shielded wirewound power inductor with 33µH inductance and 30% tolerance. Features a ferrite core, 2.2A current rating, and 0.105 Ohm DC resistance. Operates within a -40°C to 125°C temperature range, with a Q factor of 12 at 100kHz. Supplied in tape and reel packaging.
Bourns SRU1063-330Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.2A |
| DC Resistance (DCR) | 105mR |
| Height | 6.5mm |
| Height - Seated (Max) | 0.268inch |
| Inductance | 33uH |
| Length | 0.394inch |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Saturation Current | 2.4A |
| Self Resonant Frequency | 8MHz |
| Series | SRU1063 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1063-330Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.