
This shielded surface mount inductor features a ferrite core material with a DC resistance of 14mR and an inductance of 4.7uH. It can handle a maximum DC current of 5.5A and operates within a temperature range of -40°C to 125°C. The inductor is packaged in a nonstandard case and is available in quantities of 500 per reel.
Bourns SRU1063-4R7Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 14mR |
| Height | 6.5mm |
| Inductance | 4.7uH |
| Length | 10mm |
| Max DC Current | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 11 |
| RoHS Compliant | Yes |
| Saturation Current | 5.7A |
| Self Resonant Frequency | 30MHz |
| Series | SRU1063 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.