
The SRU20-LAB1 is a surface mount inductor with a ferrite core, capable of handling a maximum DC current of 2.2A. It operates within a temperature range of -40°C to 125°C and features a shielding design for reduced electromagnetic interference. The inductor is packaged in a box and is suitable for use in surface mount applications. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRU20-LAB1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Material | Ferrite |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 250MHz |
| Series | SRU2009, SRU2013, SRU2016 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU20-LAB1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
