
Surface mount fixed inductor featuring 6.8µH inductance with a 30% tolerance. This shielded, wirewound power inductor utilizes a ferrite core and offers a DC resistance of 650mΩ. Rated for a maximum DC current of 520mA, it operates within a temperature range of -40°C to 125°C. The component has a Q factor of 7 at 7.96MHz and a saturation current of 450mA. Packaged in a 2009 case size, it is supplied on tape and reel.
Bourns SRU2009-6R8Y technical specifications.
| Package/Case | 2009 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 650mR |
| Depth | 2.8mm |
| Height | 0.9mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Length | 2.8mm |
| Max DC Current | 520mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 7 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 520mA |
| RoHS Compliant | Yes |
| Saturation Current | 450mA |
| Self Resonant Frequency | 70MHz |
| Series | SRU2009 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 30% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU2009-6R8Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.