
Surface mount shielded wirewound power inductor with 4.7uH inductance and 30% tolerance. Features a ferrite core, 900mA rated current, and 750mA saturation current. DC resistance is 220mR at a test frequency of 100kHz, with a Q factor of 10. Operating temperature range is -40°C to 125°C. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRU2013-4R7Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.6A |
| Current Rating | 900mA |
| DC Resistance (DCR) | 220mR |
| Height | 1.35mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 4.7uH |
| Length | 0.11inch |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Saturation Current | 750mA |
| Self Resonant Frequency | 72MHz |
| Series | SRU2013 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU2013-4R7Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.