Surface mount shielded wirewound power inductor featuring 10µH inductance with a 30% tolerance, tested at 100kHz. This component offers a 9 Q-factor and a 45MHz self-resonant frequency, with a maximum DC current rating of 870mA and a saturation current of 520mA. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 430mΩ. The ferrite core construction and shielded design make it suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRU2016-100Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRU2016-100Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 410mA |
| DC Current | 870mA |
| DC Resistance (DCR) | 430mR |
| Depth | 3mm |
| Height | 1.65mm |
| Inductance | 10uH |
| Length | 2.8mm |
| Max DC Current | 870mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 9 |
| RoHS Compliant | Yes |
| Saturation Current | 520mA |
| Self Resonant Frequency | 45MHz |
| Series | SRU2016 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU2016-100Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.