
Surface mount fixed inductor featuring 47µH inductance with a 30% tolerance, designed for power applications. This wirewound ferrite core component offers a Q factor of 15 at 100kHz, a DC resistance of 1.65Ω, and a maximum DC current rating of 310mA. It operates within a temperature range of -40°C to 125°C and is packaged in tape and reel for automated assembly. The shielded construction and compact dimensions (2.8mm x 3mm x 1.65mm) make it suitable for space-constrained designs.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 310mA |
| DC Resistance (DCR) | 1.65R |
| Depth | 3mm |
| Height | 1.65mm |
| Inductance | 47uH |
| Inductance Tolerance | 30% |
| Length | 2.8mm |
| Max DC Current | 310mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 310mA |
| RoHS Compliant | Yes |
| Saturation Current | 220mA |
| Self Resonant Frequency | 20MHz |
| Series | SRU2016 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 2.8mm |
| RoHS | Compliant |