
The SRU30-LAB1 is a shielded ferrite inductor with a maximum DC current of 1.1A and an operating temperature range of -40°C to 125°C. It is designed for surface mount applications and features a self-resonant frequency of 180MHz. The inductor is packaged in a box and is compliant with standard manufacturing processes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRU30-LAB1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Material | Ferrite |
| Height | 20mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 180MHz |
| Series | SRU3011, SRU3017, SRU3028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 30% |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU30-LAB1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
