
The SRU3009-6R8Y is a surface mount fixed inductor with a ferrite core material and a nonstandard package. It has a maximum DC current rating of 400mA and a self resonant frequency of 85MHz. The inductor is shielded and has a tolerance of 30%. It is RoHS compliant and suitable for use in surface mount applications. The operating temperature range is -40°C to 125°C.
Bourns SRU3009-6R8Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 400mA |
| DC Resistance (DCR) | 500mR |
| Depth | 3.5mm |
| Height | 1.05mm |
| Inductance | 6.8uH |
| Length | 3.5mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 430mA |
| Self Resonant Frequency | 85MHz |
| Series | SRU3009 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU3009-6R8Y to view detailed technical specifications.
No datasheet is available for this part.