
Surface mount power inductor featuring 10µH inductance with a 30% tolerance, designed for high-frequency applications with a Q factor of 15 at 100kHz. This shielded, wirewound ferrite component offers a maximum DC current rating of 850mA and a saturation current of 470mA, with a low DC resistance of 120mΩ. Operating across a temperature range of -40°C to 125°C, it is packaged in tape and reel for automated assembly.
Bourns SRU3017-100Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 210mA |
| DC Resistance (DCR) | 120mR |
| Depth | 3.3mm |
| Height | 1.8mm |
| Inductance | 10uH |
| Inductance Tolerance | 30% |
| Length | 3.5mm |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 850mA |
| RoHS Compliant | Yes |
| Saturation Current | 470mA |
| Self Resonant Frequency | 40MHz |
| Series | SRU3017 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU3017-100Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.