
Surface mount, shielded wirewound power inductor with 47µH inductance and 30% tolerance. Features a ferrite core, 360mA DC current rating, and 0.54Ω DCR. Operates from -40°C to 125°C with a Q factor of 18 at 100kHz. Packaged in tape and reel for automated assembly.
Bourns SRU3017-470Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 360mA |
| DC Resistance (DCR) | 540mR |
| Depth | 3.5mm |
| Height | 1.8mm |
| Inductance | 47uH |
| Inductance Tolerance | 30% |
| Length | 3.5mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 210mA |
| RoHS Compliant | Yes |
| Saturation Current | 360mA |
| Self Resonant Frequency | 18MHz |
| Series | SRU3017 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU3017-470Y to view detailed technical specifications.
No datasheet is available for this part.