
Surface mount fixed inductor featuring 100µH inductance with a 30% tolerance, tested at 100kHz. This shielded, wirewound power inductor utilizes a ferrite core and offers a DC resistance of 2.2Ω. It handles a DC current of 190mA and a saturation current of 210mA, with a Q factor of 20 at 100kHz. Operating temperature range is -40°C to 125°C, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 320mA |
| DC Current | 190mA |
| DC Resistance (DCR) | 2.2R |
| Depth | 3.5mm |
| Height | 2.8mm |
| Inductance | 100uH |
| Length | 3.5mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Saturation Current | 210mA |
| Self Resonant Frequency | 5MHz |
| Series | SRU3028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.3mm |
| RoHS | Compliant |