
Surface mount shielded wirewound power inductor with 22µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 600mA DC current rating, 270mΩ DC resistance, and a Q factor of 18. Operates within a temperature range of -40°C to 125°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRU3028-220Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 950mA |
| DC Current | 600mA |
| DC Resistance (DCR) | 270mR |
| Depth | 3.5mm |
| Height | 2.8mm |
| Inductance | 22uH |
| Length | 3.5mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 620mA |
| Self Resonant Frequency | 15MHz |
| Series | SRU3028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU3028-220Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.