
Surface mount, shielded, wirewound power inductor with 33µH inductance and 30% tolerance. Features a ferrite core, 20 Q-factor at 100kHz, and a maximum DC current of 470mA. DC resistance is 450mΩ, with a saturation current of 480mA. Operating temperature range is -40°C to 125°C. Packaged in tape and reel for automated assembly.
Bourns SRU3028-330Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 2.8A |
| DC Resistance (DCR) | 450mR |
| Depth | 3.3mm |
| Height | 2.8mm |
| Inductance | 33uH |
| Length | 3.5mm |
| Max DC Current | 470mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Saturation Current | 480mA |
| Self Resonant Frequency | 10MHz |
| Series | SRU3028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.3mm |
| RoHS | Compliant |
No datasheet is available for this part.