
Surface mount shielded wirewound power inductor with 47µH inductance and 30% tolerance. Features a ferrite core, 320mA maximum DC current, and 815mΩ DC resistance. Operates from -40°C to 125°C with a Q factor of 20 at 2.52MHz. Packaged in tape and reel for automated assembly.
Bourns SRU3028-470Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 700mA |
| DC Resistance (DCR) | 815mR |
| Depth | 3.3mm |
| Height | 2.8mm |
| Inductance | 47uH |
| Inductance Tolerance | 30% |
| Length | 3.5mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 320mA |
| RoHS Compliant | Yes |
| Saturation Current | 380mA |
| Self Resonant Frequency | 8MHz |
| Series | SRU3028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 30% |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU3028-470Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
