
Surface mount fixed inductor featuring 22µH inductance with a 30% tolerance, designed for automotive applications and AEC-Q200 qualified. This shielded, wirewound power inductor utilizes a ferrite core, offering a 600mA current rating and a DC resistance of 335mΩ. Operating within a temperature range of -40°C to 125°C, it has a saturation current of 620mA and a self-resonant frequency of 15MHz. The component is supplied on tape and reel, with dimensions of 3.5mm x 2.8mm x 3.3mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Resistance (DCR) | 335mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 22uH |
| Inductance Tolerance | 30% |
| Length | 0.138inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Saturation Current | 620mA |
| Self Resonant Frequency | 15MHz |
| Series | SRU3028A |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.13inch |
| RoHS | Compliant |