Sign in to ask questions about the Bourns SRU50-LAB1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRU50-LAB1 technical specifications.
| Core Material | Ferrite |
| Max DC Current | 3.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 200MHz |
| Series | SRU5011, SRU5018, SRU5028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU50-LAB1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
