
The SRU5011-470Y is a shielded ferrite inductor with a 47uH inductance value and a DC resistance of 800mR. It can handle a maximum DC current of 320mA and operates within a temperature range of -40°C to 125°C. This inductor is designed for surface mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the Bourns SRU5011-470Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRU5011-470Y technical specifications.
| Package/Case | 5011 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 800mR |
| Depth | 5.2mm |
| Height | 1.1mm |
| Inductance | 47uH |
| Length | 5.2mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 16 |
| RoHS Compliant | Yes |
| Saturation Current | 260mA |
| Self Resonant Frequency | 25MHz |
| Series | SRU5011 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU5011-470Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.