Surface mount shielded wirewound power inductor with 4.7µH inductance and 30% tolerance. Features a ferrite core, 1A maximum DC current rating, and 820mA saturation current. Operates across a -40°C to 125°C temperature range with a low 95mΩ DCR. This component is designed for tape and reel packaging, offering a 5.2mm x 5.2mm x 1.1mm footprint.
Bourns SRU5011-4R7Y technical specifications.
| Package/Case | 5011 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 95mR |
| Depth | 5.2mm |
| Height | 1.1mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Length | 5.2mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Saturation Current | 820mA |
| Self Resonant Frequency | 85MHz |
| Series | SRU5011 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 30% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU5011-4R7Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.