This shielded ferrite inductor from Bourns features a nonstandard package and a core material of ferrite. It has a DC resistance of 130 milliohms and an inductance of 15 microhenries. The inductor can handle a maximum DC current of 800 milliamperes and operates within a temperature range of -40°C to 125°C. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Bourns SRU5016-150Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRU5016-150Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 130mR |
| Height | 1.8mm |
| Inductance | 15uH |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Saturation Current | 720mA |
| Self Resonant Frequency | 32MHz |
| Series | SRU5016 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU5016-150Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.