
Surface mount fixed inductor featuring 100µH inductance with a 30% tolerance. This shielded, wirewound power inductor utilizes a ferrite core and offers a 320mA RMS current rating. Operating within a -40°C to 125°C temperature range, it exhibits a DC resistance of 620mΩ and a Q factor of 15 at 796kHz. The 5018 package measures 5.2mm x 5.2mm x 1.8mm.
Bourns SRU5018-101Y technical specifications.
| Package/Case | 5018 |
| Core Material | Ferrite |
| Current | 660mA |
| Current Rating | 320mA |
| DC Resistance (DCR) | 620mR |
| Depth | 5.2mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 100uH |
| Inductance Tolerance | 30% |
| Length | 5.2mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 320mA |
| RoHS Compliant | Yes |
| Saturation Current | 310mA |
| Self Resonant Frequency | 15MHz |
| Series | SRU5018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 30% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU5018-101Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.