
Shielded, ferrite-core general purpose inductor with 1µH inductance and 30% tolerance. Features a 2.1A current rating, 2.8A DC current, and 2.85A saturation current. Surface mountable with a 5.2mm length, 3.9mm width, and 1.8mm height. Operating temperature range from -40°C to 125°C, with a DC resistance of 12.5mΩ.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRU5018-1R0Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 2.1A |
| DC Current | 2.8A |
| DC Resistance (DCR) | 12.5mR |
| Depth | 5.4mm |
| Height | 1.8mm |
| Inductance | 1uH |
| Length | 5.2mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 9 |
| RoHS Compliant | Yes |
| Saturation Current | 2.85A |
| Self Resonant Frequency | 200MHz |
| Series | SRU5018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU5018-1R0Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.