
General purpose, shielded, surface mount inductor with 4.7µH inductance and 30% tolerance. Features a ferrite core, 2A DC current rating, and 1.55A saturation current. Operates from -40°C to 125°C with a low DCR of 36mΩ. Packaged in a 5018 case size, ideal for general electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRU5018-4R7Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 5018 |
| Core Material | Ferrite |
| DC Current | 2A |
| DC Resistance (DCR) | 36mR |
| Depth | 5.4mm |
| Height | 1.8mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Length | 5.2mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 8.5 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Saturation Current | 1.55A |
| Self Resonant Frequency | 80MHz |
| Series | SRU5018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 30% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU5018-4R7Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
