Surface mount shielded wirewound power inductor with 15µH inductance and 30% tolerance. Features a ferrite core, 1.1A maximum DC current rating, and 1A saturation current. Operates within a -40°C to 125°C temperature range, offering a 18 Q-factor at 2.52MHz and 108mΩ DC resistance. Packaged in tape and reel for automated assembly.
Bourns SRU5028-150Y technical specifications.
| Package/Case | 5028 |
| Core Material | Ferrite |
| Current | 560mA |
| DC Resistance (DCR) | 108mR |
| Depth | 5.2mm |
| Height | 2.8mm |
| Inductance | 15uH |
| Inductance Tolerance | 30% |
| Length | 5.2mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 23MHz |
| Series | SRU5028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 30% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU5028-150Y to view detailed technical specifications.
No datasheet is available for this part.