
Surface mount shielded wirewound power inductor with 22µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 950mA rated current, 850mA saturation current, and 162mΩ DC resistance. Operates from -40°C to 125°C with a Q factor of 15 at 100kHz and a self-resonant frequency of 18MHz. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 2A |
| Current Rating | 950mA |
| DC Resistance (DCR) | 162mR |
| Depth | 5.2mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 22uH |
| Length | 5.2mm |
| Max DC Current | 950mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Saturation Current | 850mA |
| Self Resonant Frequency | 18MHz |
| Series | SRU5028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.2mm |
| RoHS | Compliant |
