
Shielded, surface mount power inductor with 47µH inductance and 30% tolerance. Features a ferrite core, 700mA current rating, and 285mΩ DC resistance. Operates from -40°C to 125°C, with a saturation current of 620mA. Packaged in a 5028 (5.2mm x 5.2mm x 2.8mm) SMD package.
Bourns SRU5028-470Y technical specifications.
| Package/Case | 5028 |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 285mR |
| Depth | 5.4mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 47uH |
| Inductance Tolerance | 30% |
| Inductor Type | POWER |
| Length | 5.2mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Reach SVHC Compliant | No |
| Resistance | 285mR |
| RMS Current (Irms) | 700mA |
| RoHS Compliant | Yes |
| Saturation Current | 620mA |
| Self Resonant Frequency | 13MHz |
| Series | SRU5028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU5028-470Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.