Surface mount shielded wirewound power inductor featuring 33µH inductance with a 30% tolerance, tested at 100kHz. This component offers an 800mA current rating and a low DC resistance of 260mΩ, with a saturation current of 680mA. Designed for automotive applications and AEC-Q200 qualified, it operates within a temperature range of -40°C to 125°C and utilizes a ferrite core.
Bourns SRU5028A-330Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Resistance (DCR) | 260mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 33uH |
| Inductance Tolerance | 30% |
| Length | 0.205inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 680mA |
| Self Resonant Frequency | 16MHz |
| Series | SRU5028A |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU5028A-330Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.