
The SRU60-LAB1 is a 125uH ferrite shielded surface mount inductor with a maximum DC current of 4A and an operating temperature range of -40°C to 125°C. It has a self resonant frequency of 140MHz and a tolerance of 30%. The inductor is packaged in a shielded SMD/SMT package and is available in various series including SRU6011, SRU6018, and SRU6025.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRU60-LAB1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Core Material | Ferrite |
| Height | 20mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 140MHz |
| Series | SRU6011, SRU6018, SRU6025 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 30% |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU60-LAB1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
