Surface mount shielded wirewound power inductor with 15µH inductance and 30% tolerance. Features a ferrite core, 950mA DC current rating, and 620mA saturation current. Offers 0.32Ω DC resistance (DCR) and a Q factor of 10 at 100kHz. Operating temperature range from -40°C to 125°C. Packaged in tape and reel.
Sign in to ask questions about the Bourns SRU6011-150Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRU6011-150Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 950mA |
| DC Resistance (DCR) | 320mR |
| Depth | 6.8mm |
| Height | 1.1mm |
| Inductance | 15uH |
| Length | 6.5mm |
| Max DC Current | 950mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Saturation Current | 620mA |
| Self Resonant Frequency | 32MHz |
| Series | SRU6011 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU6011-150Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.