Surface mount fixed inductor featuring 22µH inductance with a 30% tolerance. This shielded, wirewound power inductor operates with a 1.6A DC current rating and a saturation current of 700mA. It offers a DC resistance of 130mΩ and a Q factor of 12 at 2.52MHz, with a maximum operating temperature of 125°C. The ferrite core component is housed in a 6025 package.
Sign in to ask questions about the Bourns SRU6025-220Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRU6025-220Y technical specifications.
| Package/Case | 6025 |
| Core Material | Ferrite |
| Current | 2.7A |
| Current Rating | 1.6A |
| DC Current | 1.6A |
| DC Resistance (DCR) | 130mR |
| Depth | 6.8mm |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 22uH |
| Inductance Tolerance | 30% |
| Length | 6.5mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Self Resonant Frequency | 18MHz |
| Series | SRU6025 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 30% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU6025-220Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
