Surface mount shielded wirewound power inductor with 2.2µH inductance and 30% tolerance. Features a ferrite core, 3.4A DC current rating, and 2.35A saturation current. DC resistance is 24mΩ, with a Q factor of 8 at 100kHz. Operating temperature range is -40°C to 125°C. Dimensions are 6.5mm (L) x 6.2mm (W) x 2.5mm (H).
Bourns SRU6025-2R2Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 2.4A |
| DC Current | 3.4A |
| DC Resistance (DCR) | 24mR |
| Depth | 6.8mm |
| Height | 2.5mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Length | 6.5mm |
| Max DC Current | 3.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.4A |
| RoHS Compliant | Yes |
| Saturation Current | 2.35A |
| Self Resonant Frequency | 65MHz |
| Series | SRU6025 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.2mm |
| RoHS | Compliant |
No datasheet is available for this part.