Surface mount shielded wirewound power inductor with 47µH inductance and 30% tolerance. Features a ferrite core, 1A maximum DC current rating, and 250mΩ DC resistance. Operates within a -40°C to 125°C temperature range, with a Q factor of 12 at 100kHz. Supplied in tape and reel packaging.
Sign in to ask questions about the Bourns SRU6025-470Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRU6025-470Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 750mA |
| DC Resistance (DCR) | 250mR |
| Depth | 6.2mm |
| Height | 2.5mm |
| Inductance | 47uH |
| Inductance Tolerance | 30% |
| Length | 6.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 480mA |
| Self Resonant Frequency | 10MHz |
| Series | SRU6025 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU6025-470Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.