
Inductor Power Shielded Wirewound 68uH 30% 100KHz 10Q-Factor Ferrite 0.8A 0.365Ohm DCR T/R
Bourns SRU6025-680Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 365mR |
| Depth | 6.2mm |
| Height | 2.5mm |
| Inductance | 68uH |
| Length | 6.5mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Self Resonant Frequency | 8MHz |
| Series | SRU6025 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU6025-680Y to view detailed technical specifications.
No datasheet is available for this part.