Surface mount wirewound power inductor featuring 15µH inductance with a 30% tolerance, tested at 100kHz. This shielded ferrite core component offers a 2A DC current rating, 1.7A saturation current, and a low 66mΩ DC resistance. Operating across a -40°C to 125°C temperature range, it provides a Q factor of 20 and a self-resonant frequency of 25MHz. Packaged in tape and reel, this RoHS compliant component is designed for demanding surface mount applications.
Bourns SRU8028-150Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 2.6A |
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 66mR |
| Depth | 8.3mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Inductance | 15uH |
| Length | 0.315inch |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 25MHz |
| Series | SRU8028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU8028-150Y to view detailed technical specifications.
No datasheet is available for this part.