
Shielded, surface-mount general-purpose inductor with 47µH inductance and 30% tolerance. Features a ferrite core, 1.2A current rating, and 1A saturation current. Operates from -40°C to 125°C with a DC resistance of 177mΩ. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRU8028-470Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 177mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Inductance | 47uH |
| Length | 0.315inch |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 12MHz |
| Series | SRU8028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU8028-470Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.