
Surface mount fixed inductor featuring 4.7µH inductance with a 30% tolerance, tested at 100kHz. This shielded, wirewound component utilizes a ferrite core and offers a 3.7A current rating with a 3.2A saturation current. It exhibits a DC resistance of 20mΩ, a Q factor of 15 at 100kHz, and a self-resonant frequency of 50MHz. Operating within a -40°C to 125°C temperature range, it is packaged in a 3131 tape and reel format.
Bourns SRU8028-4R7Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.7A |
| DC Resistance (DCR) | 20mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Inductance | 4.7uH |
| Length | 0.315inch |
| Max DC Current | 3.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Saturation Current | 3.2A |
| Self Resonant Frequency | 50MHz |
| Series | SRU8028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU8028-4R7Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.