Inductor Power Shielded Wirewound 68uH 30% 100KHz 23Q-Factor Ferrite 0.85A 0.317Ohm DCR 3131 T/R
Bourns SRU8028-680Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 850mA |
| DC Resistance (DCR) | 317mR |
| Height | 2.8mm |
| Inductance | 68uH |
| Length | 0.315inch |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 9MHz |
| Series | SRU8028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU8028-680Y to view detailed technical specifications.
No datasheet is available for this part.