
Shielded, ferrite-core general purpose inductor with 15µH inductance and 30% tolerance. Features a 2.7A current rating, 46mΩ DC resistance, and 2A saturation current. Operates from -40°C to 125°C and is surface mountable with SMD/SMT termination. Packaged in tape and reel.
Sign in to ask questions about the Bourns SRU8043-150Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRU8043-150Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.7A |
| DC Current | 2.7A |
| DC Resistance (DCR) | 46mR |
| Depth | 8.3mm |
| Height | 4.3mm |
| Height - Seated (Max) | 0.181inch |
| Inductance | 15uH |
| Inductance Tolerance | 30% |
| Length | 8mm |
| Max DC Current | 2.7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.7A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 15MHz |
| Series | SRU8043 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU8043-150Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.