
The Bourns SRU8043-270Y is a surface mount ferrite inductor with a nonstandard package and a core material of ferrite. It has a DC resistance of 84mR and an inductance of 27uH. The inductor is rated for a maximum DC current of 1.8A and a maximum operating temperature of 125°C. It is shielded and has a self-resonant frequency of 12MHz. The inductor is RoHS compliant and is available in a tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRU8043-270Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 84mR |
| Height | 4.3mm |
| Inductance | 27uH |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.55A |
| Self Resonant Frequency | 12MHz |
| Series | SRU8043 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU8043-270Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.