Shielded, general-purpose fixed inductor with 6.8µH inductance and 30% tolerance. Features a ferrite core and surface mount termination, operating within a -40°C to 125°C temperature range. Rated for 3.8A DC and RMS current, with a saturation current of 3.1A and DC resistance of 22.4mΩ. Packaged in tape and reel, this RoHS compliant component is designed for demanding applications.
Sign in to ask questions about the Bourns SRU8043-6R8Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRU8043-6R8Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.8A |
| DC Current | 3.8A |
| DC Resistance (DCR) | 22.4mR |
| Depth | 8.3mm |
| Height | 4.3mm |
| Height - Seated (Max) | 0.181inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Length | 8mm |
| Max DC Current | 3.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.8A |
| RoHS Compliant | Yes |
| Saturation Current | 3.1A |
| Self Resonant Frequency | 30MHz |
| Series | SRU8043 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU8043-6R8Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
