
The Bourns ST-0470-BLB-STD Sparctube fuse features a 2-pole axial termination and a 12% tolerance. It has a maximum peak pulse current of 500A and is available in bulk packaging with 1000 units per package. The fuse measures 8mm in diameter and 60mm in length, with a through-hole mount. It is designed for general use in circuit protection applications.
Checking distributor stock and pricing after the page loads.
Bourns ST-0470-BLB-STD technical specifications.
| Diameter | 8mm |
| Fail Short | No |
| Length | 60mm |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 500A |
| Series | ST-0470 Sparctube™ |
| Termination | Axial |
| Tolerance | 12% |
| RoHS | Compliant |
No datasheet is available for this part.