
The Sparctube ST-0600 is a 2-pole axial fuse with a 12% tolerance and a maximum operating temperature of 160°C. It is designed for through-hole mounting and is available in tape and reel packaging. The fuse has a peak pulse current of 750A and a voltage tolerance of 12%. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns ST-0600-BLT-STD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns ST-0600-BLT-STD technical specifications.
| Package/Case | Axial |
| Diameter | 8mm |
| Fail Short | No |
| Lead Length | 85mm |
| Length | 60mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 750A |
| Reach SVHC Compliant | No |
| Series | Sparctube™ ST-0600 |
| Termination | Axial |
| Tolerance | 12% |
| Voltage Tolerance | 12% |
| RoHS | Compliant |
Download the complete datasheet for Bourns ST-0600-BLT-STD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
